Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PDTD114EU-QX | |
|---|---|
DigiKey Part Number | 1727-PDTD114EU-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTD114EU-QX |
Description | PDTD114EU-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 300 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18400 | RM552.00 |
| 6,000 | RM0.17754 | RM1,065.24 |
| 9,000 | RM0.17431 | RM1,568.79 |
| 15,000 | RM0.17074 | RM2,561.10 |
| 21,000 | RM0.16865 | RM3,541.65 |
| 30,000 | RM0.16663 | RM4,998.90 |
| 75,000 | RM0.16230 | RM12,172.50 |
| 150,000 | RM0.15969 | RM23,953.50 |
| Unit Price without VAT: | RM0.18400 |
|---|---|
| Unit Price with VAT: | RM0.20240 |



