PDZ13B,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.25000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,900
Unit Price: RM0.14000
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: RM0.23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,260
Unit Price: RM0.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7
Unit Price: RM0.36000
Datasheet
Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ13B,115

DigiKey Part Number
1727-PDZ13B,115TR-ND - Tape & Reel (TR)
1727-PDZ13B,115CT-ND - Cut Tape (CT)
1727-PDZ13B,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ13B,115
Description
DIODE ZENER 13V 400MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PDZ13B,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
400 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDZ13B-QXNexperia USA Inc.01727-PDZ13B-QXCT-NDRM0.25000Direct
MM3Z13B-AQDiotec Semiconductor2,9004878-MM3Z13B-AQCT-NDRM0.14000Similar
MM3Z13VST1Gonsemi28MM3Z13VST1GOSCT-NDRM0.23000Similar
UDZS13B R9GTaiwan Semiconductor Corporation7,2601801-UDZS13BR9GCT-NDRM0.30000Similar
UFZVTE-1713BRohm Semiconductor7846-UFZVTE-1713BCT-NDRM0.36000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.40300RM4.03
100RM0.24850RM24.85
500RM0.17996RM89.98
1,000RM0.15776RM157.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11980RM359.40
6,000RM0.10651RM639.06
9,000RM0.09972RM897.48
15,000RM0.09208RM1,381.20
21,000RM0.08755RM1,838.55
30,000RM0.08315RM2,494.50
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700