Similar



PDZ13B-QF | |
|---|---|
DigiKey Part Number | 1727-PDZ13B-QFTR-ND - Tape & Reel (TR) 1727-PDZ13B-QFCT-ND - Cut Tape (CT) 1727-PDZ13B-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ13B-QF |
Description | DIODE ZENER 13V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS13B R9G | Taiwan Semiconductor Corporation | 7,260 | 1801-UDZS13BR9GCT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.39900 | RM3.99 |
| 100 | RM0.24690 | RM24.69 |
| 500 | RM0.17918 | RM89.59 |
| 1,000 | RM0.15717 | RM157.17 |
| 2,000 | RM0.13861 | RM277.22 |
| 5,000 | RM0.11842 | RM592.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10591 | RM1,059.10 |
| 20,000 | RM0.09537 | RM1,907.40 |
| 30,000 | RM0.08999 | RM2,699.70 |
| 50,000 | RM0.08395 | RM4,197.50 |
| 70,000 | RM0.08036 | RM5,625.20 |
| 100,000 | RM0.07847 | RM7,847.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |


