Zener Diode 27 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ27BF

DigiKey Part Number
1727-8529-2-ND - Tape & Reel (TR)
1727-8529-1-ND - Cut Tape (CT)
1727-8529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ27BF
Description
DIODE ZENER 27V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 27 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,962
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.37800RM3.78
100RM0.23320RM23.32
500RM0.16918RM84.59
1,000RM0.14830RM148.30
2,000RM0.13069RM261.38
5,000RM0.11153RM557.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09781RM978.10
20,000RM0.08796RM1,759.20
30,000RM0.08294RM2,488.20
50,000RM0.07729RM3,864.50
70,000RM0.07394RM5,175.80
100,000RM0.07068RM7,068.00
250,000RM0.06353RM15,882.50
500,000RM0.05912RM29,560.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300