Similar



PDZ3.0B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ3.0B-QXTR-ND - Tape & Reel (TR) 1727-PDZ3.0B-QXCT-ND - Cut Tape (CT) 1727-PDZ3.0B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.0B-QX |
Description | DIODE ZENER 3V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0S R9G | Taiwan Semiconductor Corporation | 8,767 | 1801-BZT52B3V0SR9GCT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.42300 | RM4.23 |
| 100 | RM0.26150 | RM26.15 |
| 500 | RM0.18992 | RM94.96 |
| 1,000 | RM0.16661 | RM166.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.12911 | RM387.33 |
| 6,000 | RM0.11493 | RM689.58 |
| 9,000 | RM0.10768 | RM969.12 |
| 15,000 | RM0.09953 | RM1,492.95 |
| 21,000 | RM0.09469 | RM1,988.49 |
| 30,000 | RM0.08999 | RM2,699.70 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |


