Similar

PDZ3.6BGWX | |
|---|---|
DigiKey Part Number | PDZ3.6BGWX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ3.6BGWX |
Description | DIODE ZENER 3.6V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 365 mW ±3.47% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.47% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6-G RHG | Taiwan Semiconductor Corporation | 5,900 | 1801-BZT52B3V6-GRHGCT-ND | RM0.25000 | Similar |


