PDZ5.1BGWX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,740
Unit Price: RM0.91000
Datasheet
Zener Diode 5.1 V 365 mW ±2.35% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ5.1BGWX

DigiKey Part Number
1727-7708-2-ND - Tape & Reel (TR)
1727-7708-1-ND - Cut Tape (CT)
1727-7708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ5.1BGWX
Description
DIODE ZENER 5.1V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 365 mW ±2.35% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.35%
Package / Case
Power - Max
365 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1-G RHGTaiwan Semiconductor Corporation5,7401801-BZT52C5V1-GRHGCT-NDRM0.91000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes