Zener Diode 5.6 V 365 mW ±2.23% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ5.6BGWJ

DigiKey Part Number
1727-7770-2-ND - Tape & Reel (TR)
1727-7770-1-ND - Cut Tape (CT)
1727-7770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ5.6BGWJ
Description
DIODE ZENER 5.6V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 365 mW ±2.23% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.23%
Power - Max
365 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:20000
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.66200RM6.62
100RM0.40980RM40.98
500RM0.29834RM149.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000