Similar

PDZ9.1BGWX | |
|---|---|
DigiKey Part Number | PDZ9.1BGWX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ9.1BGWX |
Description | DIODE ZENER 9.1V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 365 mW ±2.09% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.09% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B9V1-G RHG | Taiwan Semiconductor Corporation | 1,345 | 1801-BZT52B9V1-GRHGCT-ND | RM0.99000 | Similar |


