
PEMD30,115 | |
|---|---|
DigiKey Part Number | 1727-PEMD30,115TR-ND - Tape & Reel (TR) 1727-PEMD30,115CT-ND - Cut Tape (CT) 1727-PEMD30,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD30,115 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVB123JPDXV6T1G | onsemi | 52,000 | NSVB123JPDXV6T1G-ND | RM0.51350 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 10 | RM1.22100 | RM12.21 |
| 100 | RM0.77180 | RM77.18 |
| 500 | RM0.57812 | RM289.06 |
| 1,000 | RM0.51544 | RM515.44 |
| 2,000 | RM0.46267 | RM925.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41821 | RM1,672.84 |
| 8,000 | RM0.38078 | RM3,046.24 |
| 12,000 | RM0.36171 | RM4,340.52 |
| 20,000 | RM0.34027 | RM6,805.40 |
| 28,000 | RM0.32757 | RM9,171.96 |
| 40,000 | RM0.31523 | RM12,609.20 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |

