PEMD30,315 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 52,000
Unit Price: RM0.51350
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEMD30,315

DigiKey Part Number
1727-PEMD30,315TR-ND - Tape & Reel (TR)
1727-PEMD30,315CT-ND - Cut Tape (CT)
1727-PEMD30,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEMD30,315
Description
TRANS PREBIAS 1NPN 1PNP SOT-666
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
300mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-666
Resistor - Base (R1)
2.2kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVB123JPDXV6T1Gonsemi52,000NSVB123JPDXV6T1G-NDRM0.51350Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.82000RM1.82
10RM1.11000RM11.10
100RM0.70110RM70.11
500RM0.52354RM261.77
1,000RM0.46610RM466.10
2,000RM0.41764RM835.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.32310RM2,584.80
16,000RM0.30111RM4,817.76
Manufacturers Standard Package
Unit Price without VAT:RM1.82000
Unit Price with VAT:RM2.00200