Similar

PEMD30,315 | |
|---|---|
DigiKey Part Number | 1727-PEMD30,315TR-ND - Tape & Reel (TR) 1727-PEMD30,315CT-ND - Cut Tape (CT) 1727-PEMD30,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMD30,315 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-666 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Power - Max 300mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVB123JPDXV6T1G | onsemi | 52,000 | NSVB123JPDXV6T1G-ND | RM0.51350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.82000 | RM1.82 |
| 10 | RM1.11000 | RM11.10 |
| 100 | RM0.70110 | RM70.11 |
| 500 | RM0.52354 | RM261.77 |
| 1,000 | RM0.46610 | RM466.10 |
| 2,000 | RM0.41764 | RM835.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.32310 | RM2,584.80 |
| 16,000 | RM0.30111 | RM4,817.76 |
| Unit Price without VAT: | RM1.82000 |
|---|---|
| Unit Price with VAT: | RM2.00200 |


