Direct

PEMH19,115 | |
|---|---|
DigiKey Part Number | 1727-PEMH19,115TR-ND - Tape & Reel (TR) 1727-PEMH19,115CT-ND - Cut Tape (CT) 1727-PEMH19,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH19,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.04400 | RM10.44 |
| 100 | RM0.66000 | RM66.00 |
| 500 | RM0.49266 | RM246.33 |
| 1,000 | RM0.43860 | RM438.60 |
| 2,000 | RM0.39300 | RM786.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.35461 | RM1,418.44 |
| 8,000 | RM0.32228 | RM2,578.24 |
| 12,000 | RM0.30581 | RM3,669.72 |
| 20,000 | RM0.28728 | RM5,745.60 |
| 28,000 | RM0.27632 | RM7,736.96 |
| 40,000 | RM0.26565 | RM10,626.00 |
| 100,000 | RM0.24379 | RM24,379.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


