


PTVS18VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS18VP1UTP-QXTR-ND - Tape & Reel (TR) 1727-PTVS18VP1UTP-QXCT-ND - Cut Tape (CT) 1727-PTVS18VP1UTP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS18VP1UTP-QX |
Description | TVS DIODE 18VWM 29.2VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.69800 | RM16.98 |
| 100 | RM1.08980 | RM108.98 |
| 500 | RM0.82780 | RM413.90 |
| 1,000 | RM0.74324 | RM743.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63577 | RM1,907.31 |
| 6,000 | RM0.58161 | RM3,489.66 |
| 9,000 | RM0.55401 | RM4,986.09 |
| 15,000 | RM0.52299 | RM7,844.85 |
| 21,000 | RM0.50462 | RM10,597.02 |
| 30,000 | RM0.48677 | RM14,603.10 |
| 75,000 | RM0.47576 | RM35,682.00 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

