


PESD2CANFD27VU-QX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD27VU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27VU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD27VU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27VU-QX |
Description | TVS DIODE 24VWM 41VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 25pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 41V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
Power - Peak Pulse 230W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.87100 | RM8.71 |
| 100 | RM0.54530 | RM54.53 |
| 500 | RM0.40378 | RM201.89 |
| 1,000 | RM0.35795 | RM357.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29951 | RM898.53 |
| 6,000 | RM0.27002 | RM1,620.12 |
| 9,000 | RM0.25498 | RM2,294.82 |
| 15,000 | RM0.23808 | RM3,571.20 |
| 21,000 | RM0.22806 | RM4,789.26 |
| 30,000 | RM0.21832 | RM6,549.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |


