
PESD36VV1ASFYL | |
|---|---|
DigiKey Part Number | 1727-PESD36VV1ASFYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD36VV1ASFYL |
Description | IC |
Customer Reference | |
Detailed Description | 50V (Typ) Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 50V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |

