6V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0402-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0F1BSH315

DigiKey Part Number
2156-PESD5V0F1BSH315-ND
Manufacturer
Manufacturer Product Number
PESD5V0F1BSH315
Description
TVS DIODE 5VWM 6VC DSN04022
Customer Reference
Detailed Description
6V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0402-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
Telecom
Part Status
Active
Capacitance @ Frequency
0.2pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
01005 (0402 Metric)
Voltage - Breakdown (Min)
7.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:30000
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,142RM1.02440RM1,169.86
Unit Price without VAT:RM1.02440
Unit Price with VAT:RM1.12684