PESD5V0R1BSFYL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 10,112
Unit Price: RM0.31520
Datasheet

Similar


onsemi
In Stock: 118,857
Unit Price: RM1.14000
Datasheet

Similar


Panjit International Inc.
In Stock: 6,123
Unit Price: RM0.95000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM0.10638
Datasheet

Similar


Panjit International Inc.
In Stock: 5,676
Unit Price: RM0.75000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 12,260
Unit Price: RM0.67000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.26000
Datasheet
9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2
TrEOS ESD Protection for USB Type-C®

PESD5V0R1BSFYL

DigiKey Part Number
1727-PESD5V0R1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD5V0R1BSFYLCT-ND - Cut Tape (CT)
1727-PESD5V0R1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0R1BSFYL
Description
TVS DIODE 5VWM 9.2VC DSN0603-2
Customer Reference
Detailed Description
9.2V (Typ) Clamp 4.5A (8/20µA) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)
Current - Peak Pulse (10/1000µs)
4.5A (8/20µA)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.72900RM7.29
100RM0.45550RM45.55
500RM0.33624RM168.12
1,000RM0.29759RM297.59
2,000RM0.26499RM529.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM0.21077RM1,896.93
18,000RM0.19183RM3,452.94
27,000RM0.18218RM4,918.86
45,000RM0.17134RM7,710.30
63,000RM0.16491RM10,389.33
90,000RM0.15867RM14,280.30
225,000RM0.14775RM33,243.75
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800