
PESD5V0U4BF,115 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U4BF,115TR-ND - Tape & Reel (TR) 1727-PESD5V0U4BF,115CT-ND - Cut Tape (CT) 1727-PESD5V0U4BF,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U4BF,115 |
Description | TVS DIODE 5VWM 6XSON SOT886 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0U4BF,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25700 | RM12.57 |
| 100 | RM0.79860 | RM79.86 |
| 500 | RM0.59990 | RM299.95 |
| 1,000 | RM0.53576 | RM535.76 |
| 2,000 | RM0.48171 | RM963.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42312 | RM2,115.60 |
| 10,000 | RM0.38688 | RM3,868.80 |
| 15,000 | RM0.36842 | RM5,526.30 |
| 25,000 | RM0.34767 | RM8,691.75 |
| 35,000 | RM0.33538 | RM11,738.30 |
| 50,000 | RM0.32344 | RM16,172.00 |
| 125,000 | RM0.31471 | RM39,338.75 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |






