
PESD5V0X1ULD-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X1ULD-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0X1ULD-QYLCT-ND - Cut Tape (CT) 1727-PESD5V0X1ULD-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1ULD-QYL |
Description | TVS DIODE 5.5VWM 8VC DFN1006D2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI, Telecom, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.95pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 5.8V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 8V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94800 | RM9.48 |
| 100 | RM0.59410 | RM59.41 |
| 500 | RM0.44098 | RM220.49 |
| 1,000 | RM0.39141 | RM391.41 |
| 2,000 | RM0.34958 | RM699.16 |
| 5,000 | RM0.30425 | RM1,521.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25573 | RM2,557.30 |
| 20,000 | RM0.23480 | RM4,696.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


