PESD5Z3.3-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.26000
Datasheet

Similar


Texas Instruments
In Stock: 55,415
Unit Price: RM1.18000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.63000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5Z3.3-QX

DigiKey Part Number
1727-PESD5Z3.3-QXTR-ND - Tape & Reel (TR)
1727-PESD5Z3.3-QXCT-ND - Cut Tape (CT)
1727-PESD5Z3.3-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5Z3.3-QX
Description
TVS DIODE 3.3VWM 18VC SOD523
Customer Reference
Detailed Description
18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
260W
Power Line Protection
No
Applications
Ethernet, Telecom
Capacitance @ Frequency
172pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.81300RM8.13
50RM0.57980RM28.99
100RM0.50440RM50.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27129RM813.87
6,000RM0.24328RM1,459.68
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100