
PHPT61003PYX | |
|---|---|
DigiKey Part Number | 1727-1779-2-ND - Tape & Reel (TR) 1727-1779-1-ND - Cut Tape (CT) 1727-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61003PYX |
Description | TRANS PNP 100V 3A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 125MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT61003PYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 10V | |
Power - Max | 1.25 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.07600 | RM20.76 |
| 100 | RM1.34040 | RM134.04 |
| 500 | RM1.02362 | RM511.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.82025 | RM1,230.38 |
| 3,000 | RM0.74692 | RM2,240.76 |
| 4,500 | RM0.70955 | RM3,192.97 |
| 7,500 | RM0.66754 | RM5,006.55 |
| 10,500 | RM0.64267 | RM6,748.03 |
| 15,000 | RM0.61849 | RM9,277.35 |
| 37,500 | RM0.57869 | RM21,700.88 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |






