Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIMD2,125

DigiKey Part Number
1727-PIMD2,125TR-ND - Tape & Reel (TR)
1727-PIMD2,125CT-ND - Cut Tape (CT)
1727-PIMD2,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIMD2,125
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
600mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
22kOhms
Supplier Device Package
6-TSOP
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,998
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.83900RM8.39
100RM0.52600RM52.60
500RM0.38928RM194.64
1,000RM0.34499RM344.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28855RM865.65
6,000RM0.26006RM1,560.36
9,000RM0.24553RM2,209.77
15,000RM0.22920RM3,438.00
21,000RM0.21952RM4,609.92
30,000RM0.21010RM6,303.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800