PRTR5V0U2X,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 67,928
Unit Price: RM10.12350
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM32.75000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM27.91664
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM34.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM30.37000
Datasheet

Similar


onsemi
In Stock: 13,282
Unit Price: RM36.33000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM24.42000
Datasheet

Similar


onsemi
In Stock: 4,164
Unit Price: RM29.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 44,151
Unit Price: RM33.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,733
Unit Price: RM41.69000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U2X,215

DigiKey Part Number
1727-3884-2-ND - Tape & Reel (TR)
1727-3884-1-ND - Cut Tape (CT)
1727-3884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2X,215
Description
TVS DIODE 5.5VWM SOT143B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
PRTR5V0U2X,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.61500RM16.15
100RM1.03460RM103.46
500RM0.78454RM392.27
1,000RM0.70376RM703.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.60106RM1,803.18
6,000RM0.54932RM3,295.92
9,000RM0.52294RM4,706.46
15,000RM0.49330RM7,399.50
21,000RM0.47575RM9,990.75
30,000RM0.45869RM13,760.70
75,000RM0.44424RM33,318.00
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000