Direct
Similar

PMBTA56-QVL | |
|---|---|
DigiKey Part Number | 1727-PMBTA56-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBTA56-QVL |
Description | TRANS PNP 80V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11841 | RM1,184.10 |
| 20,000 | RM0.10684 | RM2,136.80 |
| 30,000 | RM0.10093 | RM3,027.90 |
| 50,000 | RM0.09429 | RM4,714.50 |
| 70,000 | RM0.09036 | RM6,325.20 |
| 100,000 | RM0.08654 | RM8,654.00 |
| 250,000 | RM0.07815 | RM19,537.50 |
| 500,000 | RM0.07338 | RM36,690.00 |
| Unit Price without VAT: | RM0.11841 |
|---|---|
| Unit Price with VAT: | RM0.13025 |



