Similar
Similar

PMEG060T050ELPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T050ELPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG060T050ELPE-QZCT-ND - Cut Tape (CT) 1727-PMEG060T050ELPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T050ELPE-QZ |
Description | DIODE SCHOTTKY 60V 5A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount CFP15B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.26300 | RM22.63 |
| 100 | RM1.46550 | RM146.55 |
| 500 | RM1.12272 | RM561.36 |
| 1,000 | RM1.01221 | RM1,012.21 |
| 2,000 | RM0.91918 | RM1,838.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.81840 | RM4,092.00 |
| 10,000 | RM0.75612 | RM7,561.20 |
| 15,000 | RM0.72439 | RM10,865.85 |
| 25,000 | RM0.68875 | RM17,218.75 |
| 35,000 | RM0.68785 | RM24,074.75 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |




