
PMEG2005ET,215 | |
|---|---|
DigiKey Part Number | 1727-3855-2-ND - Tape & Reel (TR) 1727-3855-1-ND - Cut Tape (CT) 1727-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005ET,215 |
Description | DIODE SCHOTTKY 20V 500MA TO236AB |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.04800 | RM10.48 |
| 100 | RM0.66190 | RM66.19 |
| 500 | RM0.49424 | RM247.12 |
| 1,000 | RM0.44006 | RM440.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25028 | RM750.84 |
| 6,000 | RM0.22524 | RM1,351.44 |
| 9,000 | RM0.21248 | RM1,912.32 |
| 15,000 | RM0.19811 | RM2,971.65 |
| 21,000 | RM0.18960 | RM3,981.60 |
| 30,000 | RM0.18133 | RM5,439.90 |
| 75,000 | RM0.16317 | RM12,237.75 |
| 150,000 | RM0.15195 | RM22,792.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |






