Diode 20 V 1A Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010ET,215

DigiKey Part Number
1727-3844-2-ND - Tape & Reel (TR)
1727-3844-1-ND - Cut Tape (CT)
1727-3844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010ET,215
Description
DIODE SCHOTTKY 20V 1A TO236AB
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010ET,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
80pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.37900RM13.79
100RM0.87780RM87.78
500RM0.66160RM330.80
1,000RM0.59183RM591.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27860RM835.80
6,000RM0.25119RM1,507.14
9,000RM0.23721RM2,134.89
15,000RM0.22150RM3,322.50
21,000RM0.21219RM4,455.99
30,000RM0.20313RM6,093.90
75,000RM0.18326RM13,744.50
150,000RM0.17099RM25,648.50
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500