PMEG2015EPK-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 14,434
Unit Price: RM4.06000
Datasheet
Diode 20 V 1.5A Surface Mount DFN1608D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2015EPK-QYL

DigiKey Part Number
1727-PMEG2015EPK-QYLTR-ND - Tape & Reel (TR)
1727-PMEG2015EPK-QYLCT-ND - Cut Tape (CT)
1727-PMEG2015EPK-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2015EPK-QYL
Description
DIODE SCHOTTK 20V 1.5A DFN1608D2
Customer Reference
Detailed Description
Diode 20 V 1.5A Surface Mount DFN1608D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
900 µA @ 20 V
Capacitance @ Vr, F
105pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1608D-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes