Direct
Similar
Similar
Similar
Similar
Similar

PMEG2020EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3863-2-ND - Tape & Reel (TR) 1727-3863-1-ND - Cut Tape (CT) 1727-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EJ,115 |
Description | DIODE SCHOTTKY 20V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2020EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.14300 | RM11.43 |
| 100 | RM0.72340 | RM72.34 |
| 500 | RM0.54176 | RM270.88 |
| 1,000 | RM0.48300 | RM483.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40826 | RM1,224.78 |
| 6,000 | RM0.37057 | RM2,223.42 |
| 9,000 | RM0.35136 | RM3,162.24 |
| 15,000 | RM0.32976 | RM4,946.40 |
| 21,000 | RM0.31697 | RM6,656.37 |
| 30,000 | RM0.30453 | RM9,135.90 |
| 75,000 | RM0.27724 | RM20,793.00 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |














