
PMEG3002ESFCYL | |
|---|---|
DigiKey Part Number | 2156-PMEG3002ESFCYL-NEX-ND |
Manufacturer | |
Manufacturer Product Number | PMEG3002ESFCYL |
Description | DIODE SCHOTTK 30V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 535 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.42 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 30 V | |
Capacitance @ Vr, F | 21pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,620 | RM0.33708 | RM1,220.23 |
| Unit Price without VAT: | RM0.33708 |
|---|---|
| Unit Price with VAT: | RM0.37079 |

