
PMEG3002TV,115 | |
|---|---|
DigiKey Part Number | 1727-5829-2-ND - Tape & Reel (TR) 1727-5829-1-ND - Cut Tape (CT) 1727-5829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002TV,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3002TV,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 200 mA |
Manufacturer Nexperia USA Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35900 | RM13.59 |
| 100 | RM0.86440 | RM86.44 |
| 500 | RM0.64946 | RM324.73 |
| 1,000 | RM0.58005 | RM580.05 |
| 2,000 | RM0.52154 | RM1,043.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47228 | RM1,889.12 |
| 8,000 | RM0.43082 | RM3,446.56 |
| 12,000 | RM0.40969 | RM4,916.28 |
| 20,000 | RM0.38594 | RM7,718.80 |
| 28,000 | RM0.37188 | RM10,412.64 |
| 40,000 | RM0.35821 | RM14,328.40 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

