


PMEG3010EP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010EP-QXCT-ND - Cut Tape (CT) 1727-PMEG3010EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EP-QX |
Description | DIODE SCHOTTK 30V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.13100 | RM11.31 |
| 100 | RM0.71590 | RM71.59 |
| 500 | RM0.53576 | RM267.88 |
| 1,000 | RM0.47761 | RM477.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40356 | RM1,210.68 |
| 6,000 | RM0.36623 | RM2,197.38 |
| 9,000 | RM0.34720 | RM3,124.80 |
| 15,000 | RM0.32581 | RM4,887.15 |
| 21,000 | RM0.31313 | RM6,575.73 |
| 30,000 | RM0.30082 | RM9,024.60 |
| 75,000 | RM0.27378 | RM20,533.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

