Diode 30 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3020CEP,115

DigiKey Part Number
1727-5204-2-ND - Tape & Reel (TR)
1727-5204-1-ND - Cut Tape (CT)
1727-5204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020CEP,115
Description
DIODE SCHOTTK 30V 2A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Capacitance @ Vr, F
170pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.28800RM12.88
100RM0.81990RM81.99
500RM0.61654RM308.27
1,000RM0.55089RM550.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46673RM1,400.19
6,000RM0.42464RM2,547.84
9,000RM0.40319RM3,628.71
15,000RM0.37908RM5,686.20
21,000RM0.36480RM7,660.80
30,000RM0.35091RM10,527.30
75,000RM0.32554RM24,415.50
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900