PMEG4010BEA,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.23000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 37,514
Unit Price: RM0.26000
Datasheet

Similar


Panjit International Inc.
In Stock: 3,974
Unit Price: RM0.27000
Datasheet

Similar


onsemi
In Stock: 407,821
Unit Price: RM0.16000
Datasheet

Similar


onsemi
In Stock: 6,845
Unit Price: RM0.10000
Datasheet

Similar


onsemi
In Stock: 776
Unit Price: RM0.26000
Datasheet

Similar


Comchip Technology
In Stock: 10,570
Unit Price: RM0.18000
Datasheet

Similar


onsemi
In Stock: 234,583
Unit Price: RM0.19000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.15625
Datasheet
Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG4010BEA,115

DigiKey Part Number
1727-5211-2-ND - Tape & Reel (TR)
1727-5211-1-ND - Cut Tape (CT)
1727-5211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010BEA,115
Description
DIODE SCHOTTKY 40V 1A SOD323
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010BEA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.82000RM8.20
100RM0.51460RM51.46
500RM0.38132RM190.66
1,000RM0.33809RM338.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28304RM849.12
6,000RM0.25527RM1,531.62
9,000RM0.24110RM2,169.90
15,000RM0.22518RM3,377.70
21,000RM0.21574RM4,530.54
30,000RM0.20657RM6,197.10
75,000RM0.18643RM13,982.25
150,000RM0.17435RM26,152.50
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400