Direct



PMEG4010BEA-QF | |
|---|---|
DigiKey Part Number | 1727-PMEG4010BEA-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010BEA-QF |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.23984 | RM2,398.40 |
| 20,000 | RM0.21910 | RM4,382.00 |
| 30,000 | RM0.20853 | RM6,255.90 |
| 50,000 | RM0.19665 | RM9,832.50 |
| 70,000 | RM0.18961 | RM13,272.70 |
| 100,000 | RM0.18277 | RM18,277.00 |
| Unit Price without VAT: | RM0.23984 |
|---|---|
| Unit Price with VAT: | RM0.26382 |


