PMEG4010BEA-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 53,568
Unit Price: RM2.01000
Datasheet
Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG4010BEA-QX

DigiKey Part Number
1727-PMEG4010BEA-QXTR-ND - Tape & Reel (TR)
1727-PMEG4010BEA-QXCT-ND - Cut Tape (CT)
1727-PMEG4010BEA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010BEA-QX
Description
DIODE SCHOTTKY 40V 1A SOD323
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.82700RM8.27
100RM0.51890RM51.89
500RM0.38454RM192.27
1,000RM0.34101RM341.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28557RM856.71
6,000RM0.25759RM1,545.54
9,000RM0.24332RM2,189.88
15,000RM0.22727RM3,409.05
21,000RM0.21777RM4,573.17
30,000RM0.20853RM6,255.90
75,000RM0.18824RM14,118.00
150,000RM0.17632RM26,448.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400