


PMEG6020EP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6020EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6020EP-QXCT-ND - Cut Tape (CT) 1727-PMEG6020EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020EP-QX |
Description | DIODE SCHOTTK 60V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.53300 | RM15.33 |
| 100 | RM0.97990 | RM97.99 |
| 500 | RM0.74136 | RM370.68 |
| 1,000 | RM0.66440 | RM664.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49909 | RM1,497.27 |
| 6,000 | RM0.45463 | RM2,727.78 |
| 9,000 | RM0.43196 | RM3,887.64 |
| 15,000 | RM0.40649 | RM6,097.35 |
| 21,000 | RM0.39140 | RM8,219.40 |
| 30,000 | RM0.37674 | RM11,302.20 |
| 75,000 | RM0.35362 | RM26,521.50 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

