


PMF63UNEAX | |
|---|---|
DigiKey Part Number | 2156-PMF63UNEAX-ND |
Manufacturer | |
Manufacturer Product Number | PMF63UNEAX |
Description | MOSFET N-CHANNEL 20V 2A SC70 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 395mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 5.85 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 289 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 395mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 65mOhm @ 2A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 932 | RM1.26400 | RM1,178.05 |
| Unit Price without VAT: | RM1.26400 |
|---|---|
| Unit Price with VAT: | RM1.39040 |


