PMG85XP,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMG85XP,115

DigiKey Part Number
2156-PMG85XP,115-ND
Manufacturer
Manufacturer Product Number
PMG85XP,115
Description
NOW NEXPERIA PMG85XP - SMALL SIG
Customer Reference
Detailed Description
P-Channel 20 V 2A (Tj) 375mW (Ta), 2.4W (Tc) Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
115mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
375mW (Ta), 2.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,576,747
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM404.50 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,809RM0.71630RM1,295.79
Unit Price without VAT:RM0.71630
Unit Price with VAT:RM0.78793