PMLL4148L,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 16
Unit Price: RM0.76000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 19,798
Unit Price: RM0.88000
Datasheet

Similar


Comchip Technology
In Stock: 184
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 131,789
Unit Price: RM0.42000
Datasheet

Similar


onsemi
In Stock: 87,227
Unit Price: RM0.42000
Datasheet

Similar


onsemi
In Stock: 905,510
Unit Price: RM0.42000
Datasheet
DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMLL4148L,115

DigiKey Part Number
1727-2967-2-ND - Tape & Reel (TR)
1727-2967-1-ND - Cut Tape (CT)
1727-2967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMLL4148L,115
Description
DIODE STANDARD 75V 200MA LLDS
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
PMLL4148L,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types