PMN25ENEH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5,462
Unit Price: RM2.72000
Datasheet
N-Channel 30 V 6.1A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN25ENEH

DigiKey Part Number
PMN25ENEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMN25ENEH
Description
MOSFET N-CH 30V 6.1A 6TSOP
Customer Reference
Detailed Description
N-Channel 30 V 6.1A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
597 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
560mW (Ta), 6.25mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.49119RM1,473.57
6,000RM0.44730RM2,683.80
9,000RM0.42492RM3,824.28
15,000RM0.39978RM5,996.70
21,000RM0.38489RM8,082.69
30,000RM0.37042RM11,112.60
75,000RM0.34672RM26,004.00
Manufacturers Standard Package
Unit Price without VAT:RM0.49119
Unit Price with VAT:RM0.54031