
PMN40ENEX | |
|---|---|
DigiKey Part Number | 1727-2734-2-ND - Tape & Reel (TR) 1727-2734-1-ND - Cut Tape (CT) 1727-2734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN40ENEX |
Description | MOSFET N-CH 30V 5.7A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.7A (Ta) 530mW (Ta), 4.46W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 294 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 530mW (Ta), 4.46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94600 | RM9.46 |
| 100 | RM0.59530 | RM59.53 |
| 500 | RM0.44302 | RM221.51 |
| 1,000 | RM0.39376 | RM393.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33100 | RM993.00 |
| 6,000 | RM0.29933 | RM1,795.98 |
| 9,000 | RM0.28319 | RM2,548.71 |
| 15,000 | RM0.26503 | RM3,975.45 |
| 21,000 | RM0.25428 | RM5,339.88 |
| 30,000 | RM0.24383 | RM7,314.90 |
| 75,000 | RM0.22089 | RM16,566.75 |
| 150,000 | RM0.21227 | RM31,840.50 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

