P-Channel 20 V 5.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN42XPEAX

DigiKey Part Number
1727-PMN42XPEAXTR-ND - Tape & Reel (TR)
1727-PMN42XPEAXCT-ND - Cut Tape (CT)
1727-PMN42XPEAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN42XPEAX
Description
MOSFET P-CH 20V 5.7A 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 5.7A (Ta) 500mW (Ta), 8.33W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
17.3 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1410 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta), 8.33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
6-TSOP
Rds On (Max) @ Id, Vgs
46mOhm @ 3A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.25V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM3443CX6 RFGTaiwan Semiconductor Corporation24,045TSM3443CX6RFGCT-NDRM3.11000Similar
In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.76500RM17.65
100RM1.13200RM113.20
500RM0.85900RM429.50
1,000RM0.77090RM770.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.63438RM1,903.14
6,000RM0.57961RM3,477.66
9,000RM0.55171RM4,965.39
15,000RM0.52035RM7,805.25
21,000RM0.50178RM10,537.38
30,000RM0.48373RM14,511.90
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400