
PMN48XPAX | |
|---|---|
DigiKey Part Number | 1727-PMN48XPAXTR-ND - Tape & Reel (TR) 1727-PMN48XPAXCT-ND - Cut Tape (CT) 1727-PMN48XPAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN48XPAX |
Description | MOSFET P-CH 20V 4.1A 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.1A (Ta) 530mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 530mW (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 55mOhm @ 2.4A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.25V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM3443CX6 RFG | Taiwan Semiconductor Corporation | 24,045 | TSM3443CX6RFGCT-ND | RM3.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.12000 | RM3.12 |
| 10 | RM1.93600 | RM19.36 |
| 100 | RM1.24540 | RM124.54 |
| 500 | RM0.94808 | RM474.04 |
| 1,000 | RM0.85221 | RM852.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70336 | RM2,110.08 |
| 6,000 | RM0.64379 | RM3,862.74 |
| 9,000 | RM0.61344 | RM5,520.96 |
| 15,000 | RM0.57932 | RM8,689.80 |
| 21,000 | RM0.55912 | RM11,741.52 |
| 30,000 | RM0.53949 | RM16,184.70 |
| Unit Price without VAT: | RM3.12000 |
|---|---|
| Unit Price with VAT: | RM3.43200 |

