P-Channel 20 V 3.2A (Ta) 500mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN70XPEAX

DigiKey Part Number
2156-PMN70XPEAX-NEX-ND
Manufacturer
Manufacturer Product Number
PMN70XPEAX
Description
MOSFET P-CH 20V 3.2A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 3.2A (Ta) 500mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
85mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
602 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta), 6.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86,500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
373RM3.19139RM1,190.39
Unit Price without VAT:RM3.19139
Unit Price with VAT:RM3.51053