N-Channel 20 V 11.4A (Ta) 470mW (Ta) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 11.4A (Ta) 470mW (Ta) Surface Mount DFN2020MD-6
Quick Learning: Increasing thermal capability in Small signal MOSFETs

PMPB12UNEX

DigiKey Part Number
1727-2703-2-ND - Tape & Reel (TR)
1727-2703-1-ND - Cut Tape (CT)
1727-2703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB12UNEX
Description
MOSFET N-CH 20V 11.4A 6DFN
Customer Reference
Detailed Description
N-Channel 20 V 11.4A (Ta) 470mW (Ta) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
16mOhm @ 7.9A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1220 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.57600RM15.76
100RM1.00860RM100.86
500RM0.76404RM382.02
1,000RM0.68509RM685.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56324RM1,689.72
6,000RM0.51414RM3,084.84
9,000RM0.48913RM4,402.17
15,000RM0.46102RM6,915.30
21,000RM0.44437RM9,331.77
30,000RM0.42819RM12,845.70
75,000RM0.41025RM30,768.75
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600