Similar

PMPB215ENEAHP | |
|---|---|
DigiKey Part Number | 1727-PMPB215ENEAHPTR-ND - Tape & Reel (TR) 1727-PMPB215ENEAHPCT-ND - Cut Tape (CT) 1727-PMPB215ENEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB215ENEAHP |
Description | PMPB215ENEA/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | N-Channel 80 V 1.9A (Ta) 1.6W (Ta), 15.6W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 215 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.50100 | RM15.01 |
| 100 | RM0.95940 | RM95.94 |
| 500 | RM0.72544 | RM362.72 |
| 1,000 | RM0.64990 | RM649.90 |
| 2,000 | RM0.58629 | RM1,172.58 |
| 5,000 | RM0.51736 | RM2,586.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.47474 | RM4,747.40 |
| 20,000 | RM0.43889 | RM8,777.80 |
| 30,000 | RM0.42063 | RM12,618.90 |
| 50,000 | RM0.40188 | RM20,094.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |



