


PMPB23XNEZ | |
|---|---|
DigiKey Part Number | 1727-2736-2-ND - Tape & Reel (TR) 1727-2736-1-ND - Cut Tape (CT) 1727-2736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB23XNEZ |
Description | MOSFET N-CH 20V 7A 6DFN |
Customer Reference | |
Detailed Description | N-Channel 20 V 7A (Ta) 1.7W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1136 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.39500 | RM13.95 |
| 100 | RM0.88970 | RM88.97 |
| 500 | RM0.67082 | RM335.41 |
| 1,000 | RM0.60022 | RM600.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50079 | RM1,502.37 |
| 6,000 | RM0.45620 | RM2,737.20 |
| 9,000 | RM0.43347 | RM3,901.23 |
| 15,000 | RM0.40792 | RM6,118.80 |
| 21,000 | RM0.39280 | RM8,248.80 |
| 30,000 | RM0.37809 | RM11,342.70 |
| 75,000 | RM0.35509 | RM26,631.75 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

