P-Channel 30 V 4.7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB48EPAX

DigiKey Part Number
1727-PMPB48EPAXTR-ND - Tape & Reel (TR)
1727-PMPB48EPAXCT-ND - Cut Tape (CT)
1727-PMPB48EPAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB48EPAX
Description
MOSFET P-CH 30V 4.7A DFN2020MD-6
Customer Reference
Detailed Description
P-Channel 30 V 4.7A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
EDA/CAD Models
PMPB48EPAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 12.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.63900RM16.39
100RM1.05200RM105.20
500RM0.79808RM399.04
1,000RM0.71613RM716.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.61195RM1,835.85
6,000RM0.55943RM3,356.58
9,000RM0.53268RM4,794.12
15,000RM0.50261RM7,539.15
21,000RM0.48480RM10,180.80
30,000RM0.46749RM14,024.70
75,000RM0.45409RM34,056.75
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400